Vishay BFC237069152 technical specifications.
| Capacitance | 1.5nF |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Package Quantity | 2000 |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237069152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.