This 47nF ceramic capacitor features a PET dielectric and a lead diameter of 0.6mm with a pitch of 15mm. It has a capacitance tolerance of 10% and is packaged in bulk. The component operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Vishay BFC237363473 technical specifications.
| Capacitance | 47nF |
| Depth | 5mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363473 to view detailed technical specifications.
No datasheet is available for this part.