
The KP/MKP 375 series 820pF PP film capacitor is a general-purpose component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 630V DC and 300V AC, and is available in a radial package with a 10mm lead pitch. The capacitor is lead-free and has a tolerance of 5%. It is suitable for use in a variety of applications, including audio and power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237510821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237510821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.