
This film capacitor from Vishay features a capacitance of 270nF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 27.5mm and a height of 1.043 inches when seated. It is lead-free and has a tolerance of 3.5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.299829oz |
| Width | 0.532inch |
| RoHS | Compliant |