
The Vishay BFC237515432 is a film capacitor with a capacitance of 4.3nF and a voltage rating of 630V. It has a tolerance of 3.5% and is available in a radial package with a lead pitch of 15mm and a length of 18.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is lead free and has a dielectric material of polypropylene (PP).
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |