This 4.7nF film capacitor features a radial lead configuration and is constructed with a lead-free material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 300V AC and 630V DC, with a tolerance of 3.5%. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |