This 5.1nF film capacitor from Vishay features a radial lead termination and a lead-free plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 630V and an AC voltage of 300V. It has a tolerance of 3.5% and is available in a bulk packaging quantity of 2000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237515512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237515512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.