This film capacitor has a capacitance of 910pF and a voltage rating of 630V. It is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is lead free and has a tolerance of 3.5%. It is available in a bulk packaging quantity of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 910pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |