
This 1nF film capacitor features a radial lead termination and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is packaged in a bulk quantity of 1750 units and has a tolerance of 5%. It is a general-purpose film capacitor with a voltage rating of 1kV and an AC voltage rating of 400V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237520102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.