
The KP/MKP 375 series 6.2nF PP film capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It features a 3.5% tolerance and a voltage rating of 1kV. The capacitor is lead free and has a tin, matte contact plating. It is available in bulk packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
