This Vishay film capacitor has a capacitance of 200pF and operates at a maximum voltage of 400V AC and 1kV DC. It is available in a radial package with a diameter of 5.5mm and a height of 0.531inch when seated. The capacitor is lead-free and has a tolerance of 3.5%. It can be mounted through a hole and is suitable for use in a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |