
This 5mm radial lead-free film capacitor from Vishay has a capacitance of 680pF and a tolerance of 3.5%. It operates at a maximum temperature of 105°C and a minimum temperature of -55°C. The capacitor is packaged in bulk with 2000 pieces per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.236inch |
| RoHS | Compliant |