The KP/MKP 375 series 22nF PP film capacitor is a through hole mounted component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 600V AC and a DC rated voltage of 2kV. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 300. Its dimensions are 26mm in height, 1.181inch in length, and 13mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237544223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26mm |
| Height - Seated (Max) | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237544223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.