This film capacitor has a capacitance of 910 picofarads and a voltage rating of 600V AC and 2kV DC. It is designed for operation up to 105°C and is available in a radial package with a 15mm lead pitch. The capacitor is lead-free and features a tin, matte contact plating. It is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 910pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
