
The Vishay KP/MKP 375 film capacitor features a capacitance of 430pF with a tolerance of 5%. It has a voltage rating of 600V AC and a DC rated voltage of 2kV. The capacitor is available in a radial package with a lead pitch of 7.5mm and a termination of radial. It is suitable for use in applications where a high level of reliability is required, with an operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 430pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 5.5mm |
| RoHS | Compliant |