This 1.3nF capacitor features a radial package with a lead pitch of 15mm and a termination of radial. It is lead free and RoHS compliant. The operating temperature range is from -55°C to 105°C. The capacitor has a height of 17.5mm, a length of 18.5mm, and a width of 8.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237564132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237564132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.