The Vishay BFC237565152 is a radial capacitor with a capacitance of 1.5 nanofarads and a tolerance of 3.5%. It has a voltage rating of 1.6 kilovolts and operates within a temperature range of 0 to 85 degrees Celsius. The capacitor is available in quantities of 1000 and features a radial package with a lead pitch of 15 millimeters and a length of 18.5 millimeters, with a termination of radial and contact plating of tin, matte.
Vishay BFC237565152 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237565152 to view detailed technical specifications.
No datasheet is available for this part.