Vishay BFC243521103 technical specifications.
| Capacitance | 10nF |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | MKP435 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC243521103 to view detailed technical specifications.
No datasheet is available for this part.