Vishay BFC243533103 technical specifications.
| Capacitance | 10nF |
| Lead Diameter | 0.5mm |
| Lead Pitch | 15mm |
| Package Quantity | 500 |
| Series | MKP435 |
| Termination | Radial |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC243533103 to view detailed technical specifications.
No datasheet is available for this part.