Vishay BFC24641003 technical specifications.
| Capacitance | 10nF |
| Package Quantity | 250 |
| Series | MKP464 |
| Tolerance | 1% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC24641003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.