
The MKT470 series film capacitor from Vishay features a capacitance of 1.8nF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 5mm and a seated height of 0.728inch. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC247065182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247065182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.