Vishay BFC280820126 technical specifications.
| Material | FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280820126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.