Vishay BFC280831101 technical specifications.
| Capacitance | 7E-14F |
| Depth | 10.6mm |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280831101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.