Vishay BFC280851409 technical specifications.
| Capacitance | 8E-14F |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280851409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.