Vishay BFC280861409 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Termination | Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280861409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.