Vishay BFC980811109 technical specifications.
| Capacitance | 2E-13F |
| Depth | 8mm |
| Length | 8.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC980811109 to view detailed technical specifications.
No datasheet is available for this part.