The 2222 Series from Vishay features a 300V voltage rating and is available in a package quantity of 700. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It measures 0.354inch in height, 0.236inch in length, and 0.314inch in width.
Vishay BFC980905215 technical specifications.
| Height | 0.354inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Series | 2222 |
| Termination | Pin |
| Voltage Rating | 300V |
| Width | 0.314inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC980905215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.