Vishay BPV23FLAS12 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV23FLAS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.