Vishay BPW96 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 2.3us |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.