The BRT11M is a 1-channel optocoupler from Vishay with a maximum operating temperature range of -40°C to 100°C. It features a DIP-6 package and is RoHS compliant. The device has a high isolation voltage of 5.3kV and can handle a maximum input current of 20mA. The BRT11M also has a low hold current of 500uA and a high RMS current of 300mA.
Vishay BRT11M technical specifications.
| Package/Case | DIP |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT11M to view detailed technical specifications.
No datasheet is available for this part.