Vishay BRT12F-X007T technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 1.1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT12F-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.