Vishay BRT12H-X001 technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT12H-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
