Vishay BRT12H-X016 technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 300mA |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT12H-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.