Vishay BRT21H-X007 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT21H-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.