This Vishay optocoupler is a general-purpose 1-channel device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a hold current of 500uA and an RMS current of 300mA. The device is mounted through a hole and is compliant with RoHS regulations. The package type is a 0.400 INCH, ROHS COMPLIANT, DIP-6.
Vishay BRT21H-X016 technical specifications.
| Package/Case | DIP |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT21H-X016 to view detailed technical specifications.
No datasheet is available for this part.