Vishay BRT21M technical specifications.
| Package/Case | DIP |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT21M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.