Vishay BRT22F-X001 technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Nominal Input Voltage | 1.16V |
| Number of Channels | 1 |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT22F-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.