This surface mount optocoupler has a maximum operating temperature range of -40°C to 100°C and a hold current of 500uA. It is RoHS compliant and has a turn-on delay time of 35us. The device is designed for surface mount applications and has a maximum RMS current of 300mA.
Vishay BRT22F-X007 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT22F-X007 to view detailed technical specifications.
No datasheet is available for this part.