The BRT22H-X016 is a general optocoupler from Vishay with a reverse breakdown voltage of 6V and an output current of 300mA. It is packaged in a PDIP package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. The BRT22H-X016 has a maximum input voltage of 1.35V and a nominal input voltage of 1.16V. It can handle a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.16V |
| Number of Elements | 1 |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |