The BRT22M is a general-purpose optocoupler with a single channel, capable of withstanding 300mA RMS current. It features a turn-on delay time of 35us and is designed to operate within a temperature range of -40°C to 100°C. The device is mounted through a hole and is packaged in a DIP-6 format. The BRT22M is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay BRT22M technical specifications.
| Package/Case | DIP |
| Hold Current | 500uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT22M to view detailed technical specifications.
No datasheet is available for this part.