Vishay BRT23F-X006 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BRT23F-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
