Vishay BS250SB36890\E6 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -180mA |
| Drain to Source Breakdown Voltage | -45V |
| Drain to Source Resistance | 14R |
| Gate to Source Voltage (Vgs) | 25V |
| Package Quantity | 20000 |
| Polarity | P-CHANNEL |
| Power Dissipation | 830mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS250SB36890\E6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.