The BS270 is a 60V TrenchFET surface mount MOSFET with a maximum power dissipation of 1.6W and a continuous drain current of 3.1A. It features a drain to source breakdown voltage of 60V and a drain to source resistance of 2 ohms. The device is packaged in a TO-236-3 case and is available on tape and reel. The BS270 is lead free and RoHS compliant, with a maximum input capacitance of 405pF and a maximum gate to source voltage of 20V.
Vishay BS270 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 405pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Rds On Max | 112mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS270 to view detailed technical specifications.
No datasheet is available for this part.