The BS270_D74Z is a surface mount power MOSFET from Vishay with a maximum drain to source breakdown voltage of 60V and a continuous drain current of 2.6A. It features a maximum power dissipation of 710mW and a maximum Rds on resistance of 57mR. The device is packaged in a TO-236-3 package and is lead free. It is compliant with Reach SVHC regulations and is suitable for use in a variety of applications requiring a high power density MOSFET.
Vishay BS270_D74Z technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 20pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Rds On Max | 57mR |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS270_D74Z to view detailed technical specifications.
No datasheet is available for this part.