Vishay BY229B-600/45 technical specifications.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY229B-600/45 to view detailed technical specifications.
No datasheet is available for this part.