The BY255GP/54 diode is a DO-201AD package device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage rating of 1.3kV and a maximum reverse current of 5uA. The diode can handle a maximum surge current of 100A. It is not RoHS compliant.
Vishay BY255GP/54 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 100A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.3kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BY255GP/54 to view detailed technical specifications.
No datasheet is available for this part.