
The BY255GP-E3/4 is a rectifier diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It features a DO-201AD package with a maximum reverse voltage of 1.3kV and a maximum surge current of 100A. The device is RoHS compliant and available in quantities of 1400 per reel.
Vishay BY255GP-E3/4 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 100A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.3kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY255GP-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
