The BY500-800-E3/51 is a reverse diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It features a maximum reverse current of 10uA and a maximum surge current of 200A. The device is packaged in a DO-201AD package and is available in quantities of 1500. The BY500-800-E3/51 is compliant with RoHS regulations.
Vishay BY500-800-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY500-800-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.