Vishay BYG10M/TR3 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 30A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYG10M/TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.