Vishay BYM07-100HE3/82 technical specifications.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYM07-100HE3/82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.